| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom DP4R60E20 |
| SKU: | CRYDP4R60E20 |
DP4R60E20
| Heilind Number: | CRYDP4R60E20 |
| Manufacturer: | Crydom |
| Manufacturer Number: | DP4R60E20 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR REVERSING CONTACTOR PANEL MOUNT 48VDC/20A 32VDC IN
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2025 | CRY-20250214 - Production Delay. There has been a disruption in our supply chain due to the obsolescence of a critical electronic component (an optocoupler) used in many of our Crydom branded DC output Solid State Relays. Our team is working diligently to complete the remaining validations, and we expect to restart production for the rest of the products in March 2025. | Download | |||

