Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Crydom |
Manufacturer Part Number: | Crydom DP4RSA60E60B |
SKU: | CRYDP4RSA60E60B |
DP4RSA60E60B
Heilind Number: | CRYDP4RSA60E60B |
Manufacturer: | Crydom |
Manufacturer Number: | DP4RSA60E60B |
Datasheet: | Datasheet |
ECAD Model: |
Description:
SSR REVERSING CONTACTOR PANEL MOUNT SS/B 48VDC/60A 32VDC
Specifications
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/14/2025 | CRY-20250214 - Production Delay. There has been a disruption in our supply chain due to the obsolescence of a critical electronic component (an optocoupler) used in many of our Crydom branded DC output Solid State Relays. Our team is working diligently to complete the remaining validations, and we expect to restart production for the rest of the products in March 2025. | Download |