| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom DR06D03 |
| SKU: | CRYDR06D03 |
DR06D03
| Heilind Number: | CRYDR06D03 |
| Manufacturer: | Crydom |
| Manufacturer Number: | DR06D03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR DIN RAIL MT 11MM 60VDC /3A 4-32VDC IN FET OUTPUT
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2025 | PCN-SSR-250130 - Spec Change. Due to obsolescence of an optocoupler used in some of our DC output solid state relays we had to evaluate and implement the use of an alternative optocoupler. Effective immediately | Download | |||
| 11/17/2022 | PCN221101 - Marking Change. A re-design of the product printing layout was made on our SeriesOne DR Solid State Relays, eliminating some redundant markings, and consolidating the marking on one side of the product. This updated printing includes the most relevant information in a simplified layout, as shown in the images below | Download | |||

