| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom DR06D12X |
| SKU: | CRYDR06D12X |
DR06D12X
| Heilind Number: | CRYDR06D12X |
| Manufacturer: | Crydom |
| Manufacturer Number: | DR06D12X |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR RELAY DIN RAIL MOUNT 18MM 60VDC/12A 4-32VDC IN FET OU
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2025 | CRY-20250214 - Production Delay. There has been a disruption in our supply chain due to the obsolescence of a critical electronic component (an optocoupler) used in many of our Crydom branded DC output Solid State Relays. Our team is working diligently to complete the remaining validations, and we expect to restart production for the rest of the products in March 2025. | Download | |||

