| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom DR24D06 |
| SKU: | CRYDR24D06 |
DR24D06
| Heilind Number: | CRYDR24D06 |
| Manufacturer: | Crydom |
| Manufacturer Number: | DR24D06 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR DIN RAIL MT 11MM 240VA C/6A 4-32VDC IN 0 CROSS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2022 | PCN221101 - Marking Change. A re-design of the product printing layout was made on our SeriesOne DR Solid State Relays, eliminating some redundant markings, and consolidating the marking on one side of the product. This updated printing includes the most relevant information in a simplified layout, as shown in the images below | Download | |||

