| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom DRA-CN024D05 |
| SKU: | CRYDRA-CN024D05 |
DRA-CN024D05
| Heilind Number: | CRYDRA-CN024D05 |
| Manufacturer: | Crydom |
| Manufacturer Number: | DRA-CN024D05 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR ASSEMBLY DIN RAIL MT 6M M 24VDC/3.5A 5VDC IN FET O
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2025 | PCN-SSR-250123 - Spec Change. Due to obsolescence of an optocoupler used in some of our DC output solid state relays we had to evaluate and implement the use of an alternative optocoupler. Effective immediately | Download | |||

