| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom ED06C5 |
| SKU: | CRYED06C5 |
ED06C5
| Heilind Number: | CRYED06C5 |
| Manufacturer: | Crydom |
| Manufacturer Number: | ED06C5 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR PLUG IN 48VDC/5A 18- 32VDC IN FET OUTPUT
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | PCN-SSR-250616 - Alternative optocoupler. Due to obsolescence of an optocoupler used in some of our solid state relays we had to evaluate and implement the use of an alternative optocoupler. | Download | |||
| 02/14/2025 | CRY-20250214 - Production Delay. There has been a disruption in our supply chain due to the obsolescence of a critical electronic component (an optocoupler) used in many of our Crydom branded DC output Solid State Relays. Our team is working diligently to complete the remaining validations, and we expect to restart production for the rest of the products in March 2025. | Download | |||

