| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom ED24C5 |
| SKU: | CRYED24C5 |
ED24C5
| Heilind Number: | CRYED24C5 |
| Manufacturer: | Crydom |
| Manufacturer Number: | ED24C5 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR PLUG IN 280VAC/5A 18- 32VDC IN 0 CROSS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2025 | PCN-SSR-250616 - Alternative optocoupler. Due to obsolescence of an optocoupler used in some of our solid state relays we had to evaluate and implement the use of an alternative optocoupler. | Download | |||

