GNR10BHZ

SSR RELAY DIN RAIL MOUNT 22.5 MM 240VAC/10A 120VAC IN ZER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Crydom
Manufacturer Part Number: GNR10BHZ
SKU: CRYGNR10BHZ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/11/2018 PCN180401 - TUV Certification for GNR Models.
All the GNR series Solid State Relays were originally certified by TUV against standard EN 60950. However, TUV stopped supporting this standard a few years ago and they can’t no longer update the existing certificate.
In light of this it was decided to remove the TUV marking from these products and to update the corresponding datasheets by removing any reference to TUV.
Download