| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Crydom |
| Manufacturer Part Number: | Crydom GNR20DCZ |
| SKU: | CRYGNR20DCZ |
GNR20DCZ
| Heilind Number: | CRYGNR20DCZ |
| Manufacturer: | Crydom |
| Manufacturer Number: | GNR20DCZ |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SSR DIN RAIL MT 22.5MM 600 VAC/20A 4-32VDC IN 0 CROSS
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2022 | PCN220401 - Use of alternative ground screw on CTR and GNR Series DIN Rail mount Solid State Relays. An alternative ground screw will be used on our CTR and GNR Series SSRs on a temporary basis, until we receive screws from our original supplier. This alternative screw is currently being used as the standard ground screw on other Crydom brand SSRs. The functionality of the product will not be affected at all and the main difference between the two screws is that the original screw has a round head while the alternative screw has a hexagonal head. | Download | |||
| 05/11/2018 | PCN180401 - TUV Certification for GNR Models. All the GNR series Solid State Relays were originally certified by TUV against standard EN 60950. However, TUV stopped supporting this standard a few years ago and they can’t no longer update the existing certificate. In light of this it was decided to remove the TUV marking from these products and to update the corresponding datasheets by removing any reference to TUV. | Download | |||

