| Attribute | Value |
|---|---|
| Manufacturer: | CW Industries |
| Manufacturer Part Number: | CW Industries M83503/25-01 |
| SKU: | CWIM83503/25-01 |
M83503/25-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CW Industries 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| CW Industries 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| CW Industries 350761-4 | 04P UMNL HDR ASSY PC | ![]() |
| CW Industries 5557969-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |
| CW Industries 22-27-2081 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| CW Industries 43045-0218 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| CW Industries 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| CW Industries 216-204 | FERRULE | ![]() |


