| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 79218454 |
| SKU: | CZT79218454 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet 1586359-8 | 08P MINIUMNL GANG WIRE SEAL DR | ![]() |
| Crouzet 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| Crouzet 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| Crouzet 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| Crouzet 456401-5 | CRIMPER WIRE .042 F | ![]() |
| Crouzet 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Crouzet 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Crouzet 172063-0311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 15 | ![]() |
| Crouzet 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |


