| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 83186003 |
| SKU: | CZT83186003 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet 170360-1 | UNIV M-N-L PIN 22-18 AWG | ![]() |
| Crouzet 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Crouzet 172100 | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Crouzet 19193-0269 | F-366-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Crouzet 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Crouzet 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Crouzet PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


