| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 84871033 |
| SKU: | CZT84871033 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet MS27474T10F5P | MS27474 - Connectors Receptacle Electrical Jam Nut Mounting Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| Crouzet 91067-1 | INSERTION/EXTRACTION TOOL | ![]() |
| Crouzet 39-00-0435 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| Crouzet 44915-0011 | Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief | ![]() |
| Crouzet 50012-8100 | 2.00mm Pitch Crimp Terminal, Bag, for 51006 Housing | ![]() |
| Crouzet 90142-0006 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 6 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2024 | CZT-EOL-122024 - End of Life. The purpose of this product notice is to inform you of the phase-out of the 84871033 Current Control Relay EIH, 120 VAC. This product is also part of the kit 84878333. | Download | |||
| 12/12/2024 | CZT-OBS-20241218 - End of Life. The purpose of this product notice is to inform you of the phase-out of the 84871033 Current Control Relay EIH, 120 VAC. This product is also part of the kit 84878333. We will not accept orders for these products anymore. | Download | |||


