| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 88827135 |
| SKU: | CZT88827135 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| Crouzet 105308-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Crouzet 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Crouzet 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2025 | CZT-20250710 - Process Change. Production Site from Indonesia to India | Download | |||


