| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 88970221 |
| SKU: | CZT88970221 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet 2-34141-1 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| Crouzet 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Crouzet 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| Crouzet 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| Crouzet 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| Crouzet 35183 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| Crouzet 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| Crouzet 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| Crouzet 09-50-8173 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 17 Circuits | ![]() |
| | Crouzet 19070-0085 | RING INSULKRIMP EXPD TAPED (BB-237-06XXT | ![]() |
| Crouzet 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 12-10 AWG Wire, Mylar Tape | ![]() |
| Crouzet DLMSPM-2-01 | CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support, Dual Lock, Natural | ![]() |


