| Attribute | Value |
|---|---|
| Manufacturer: | Crouzet |
| Manufacturer Part Number: | Crouzet 88970241 |
| SKU: | CZT88970241 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Crouzet AC3FAV-AU-PRE | PLASTIC PANEL MOUNT PCB 3 SKT | ![]() |
| Crouzet 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| Crouzet 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| Crouzet 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Crouzet 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| Crouzet 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Crouzet 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Crouzet 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Crouzet 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


