| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-0044-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000170 |
| SKU: | DCH006-0044-20 |
006-0044-20
| Heilind Number: | DCH006-0044-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-0044-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our 20-pin contact, specially crafted for high-performance applications in aerospace, defense, and marine industries. Made from durable copper alloy with gold plating in the contact mating area, it ensures reliable power, signal, and data transmission in even the most extreme temperatures. Featuring a crimp termination method and sealable design, it offers easy and secure installation for 20-24 AWG cables. Trust in its impeccable quality and performance for your critical operations.

