| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-0055-20A |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000177 |
| SKU: | DCH006-0055-20A |
006-0055-20A
| Heilind Number: | DCH006-0055-20A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-0055-20A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and data connectivity with this high-performance socket contact, designed for optimal signal transmission in aerospace, defense, and marine applications. Featuring a durable copper alloy body and gold-plated contact termination, it ensures reliable conductivity in extreme operating conditions ranging from -65 to 200°C. With a voltage rating of 115V AC/DC and an amperage of 7.5A, this contact is suitable for a wide range of power and signal circuit applications. Its crimp termination method and contact retention with spring mechanism guarantee secure and efficient wire connection, while its RoHS compliance reflects our commitment to environmental responsibility. Whether you're in the field of aviation, defense, or marine technology, this contact is essential for maintaining seamless communication and power transmission.

