| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM30DCTS |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000331 |
| SKU: | DCH006-0912-12 |
RBM30DCTS
Specifications
Detailed Description
Power up your connections with our durable 23A socket, designed for seamless integration in aerospace, defense, and marine applications. Crafted from high-quality copper alloy, with gold plating in the contact mating area, it ensures reliable signal transmission even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). The crimp termination method guarantees secure attachment to 12-16 AWG wires, perfect for power and signal circuit applications. With a voltage rating of 115V AC/DC, this socket is sealable for added protection, meeting the stringent requirements of the military and industrial sectors. Trust in our connector to deliver exceptional performance in demanding environments, essential for your mission-critical operations.

