| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-0912-12 A |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000335 |
| SKU: | DCH006-0912-12 A |
006-0912-12 A
| Heilind Number: | DCH006-0912-12 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-0912-12 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance socket contact. Featuring a durable copper alloy construction with gold plating, it ensures reliable conductivity in aerospace, defense, and marine applications. Suitable for wire and cable termination with a crimp barrel, it accommodates 12-16 AWG wire sizes. With a robust contact retention system and a wide operating temperature range, from -65 to 200°C (-85 to 392°F), this contact is designed to withstand harsh environments. Its sealable design and lead-free solder compatibility make it a versatile choice for various electronic systems. Upgrade your connector system with this top-quality socket contact, ideal for cable-to-cable setups.

