| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM30DTKN |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000355 |
| SKU: | DCH006-0937-12 |
RBM30DTKN
| Heilind Number: | DCH006-0937-12 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM30DTKN |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our high-performance connector, featuring a robust copper alloy construction for durability. With a voltage rating of 115 V AC/DC and an amperage of 23 A, it ensures reliable operation in various applications. The gold-plated contact size 12 pin guarantees efficient signal transmission, while the crimp termination method offers secure wire connection. Suitable for harsh environments, it has an operating temperature range of -65 to 200°C (-85 to 392°F) and is sealable for added protection. Compliant with aerospace, defense, and marine standards, this connector is ideal for critical tasks. Its lead-free solder process capability and compatibility with 12-16 AWG wire sizes make it a versatile solution for your connectivity needs. Trust in its quality and performance for seamless operation in demanding environments.

