| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-0937-12 A |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000358 |
| SKU: | DCH006-0937-12 A |
006-0937-12 A
Specifications
Detailed Description
Experience superior power and signal transmission with our high-performance pin contact. Designed for aerospace, defense, and marine applications, this contact boasts a durable copper alloy construction with gold plating for optimal conductivity. Its crimp termination method ensures secure attachment to 12-16 AWG wires, while a spring-loaded contact retention system guarantees reliable connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this contact is sealable and lead-free solder compatible, meeting the highest industry standards. Perfect for cable-to-cable connections, it guarantees seamless performance in any environment. Elevate your connectivity with this essential component.

