| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-0972-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000371 |
| SKU: | DCH006-0972-20 |
006-0972-20
| Heilind Number: | DCH006-0972-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-0972-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-performance contact pin. Designed for reliable power, signal, and data transmission, this pin features a durable copper alloy body with gold plating for optimal conductivity. Suitable for a wide range of applications, it is sealable and operates efficiently in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With a crimp termination method, it offers secure attachment to 20-24 AWG wires. Whether in aerospace, defense, marine, or industrial settings, this contact pin ensures seamless connectivity for your devices. Upgrade your cable-to-cable connections with this essential component.

