| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-0972-20A |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000374 |
| SKU: | DCH006-0972-20A |
006-0972-20A
Specifications
Detailed Description
This high-performance pin contact is designed for seamless connectivity in demanding environments, including aerospace, defense, and marine applications. With a durable copper alloy construction and gold plating in the contact mating area, it ensures reliable signal transmission even in extreme conditions. Termination is achieved through efficient crimping, accommodating wire sizes ranging from 20 to 24 AWG. Operating flawlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), this contact is suitable for power, signal, and data circuit applications. Its sealable design adds an extra layer of protection, while RoHS compliance guarantees environmental responsibility. Trust in this contact for efficient and secure cable-to-cable connections in critical systems.

