| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-0973-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000375 |
| SKU: | DCH006-0973-20 |
006-0973-20
| Heilind Number: | DCH006-0973-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-0973-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with this high-performance socket contact, designed for optimal power, signal, and data transmission. Crafted from durable copper alloy with gold plating, it ensures reliable conductivity in aerospace, defense, and marine applications. Operating seamlessly at temperatures ranging from -65 to 200°C (-85 to 392°F), this contact guarantees steadfast performance. Its crimp termination method, suitable for 20-24 AWG wires, enables secure and efficient installation. With lead-free solder processes and a sealable design, it aligns with modern industry standards for sustainability and reliability. Trust in this contact for seamless cable-to-cable connection, whether in commercial or specialized settings.

