006-0985-20

Heilind Number:DCH006-0985-20
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:006-0985-20
ECAD Model:
3D Model

Description:

006-0985-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch 006-0985-20
Amperage:7.5 A
Termination Method:Crimp
Contact Material:Chromel
Voltage:115 V AC, 115 V DC
Contact Size:20
Contact Type:Socket
Body Material:Chromel
Cable Type:Strip
GPL:JD8
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB57
Wire Size:.205 - .518 mm², 20 - 24 AWG
Contact Transmits:Signal
Connector System:Cable-to-Cable
ECCN:EAR99
Barrel Type:Crimp
Contact Retention:With
Contact Retention Type:Spring
Part Aliases:ZPF000000000000385
SKU:DCH006-0985-20

Detailed Description

Enhance your aerospace, defense, and marine applications with this high-performance socket connector. Designed for optimal power, signal, and data transmission, it features a contact size of 20 and a durable chromel construction. With a sealable design and the ability to withstand extreme temperatures from -65 to 200°C (-85 to 392°F), this connector ensures reliable connectivity in even the harshest environments. The crimp termination method allows for secure attachment to 20-24 AWG wires, making it perfect for a variety of cable-to-cable connections. Trust in this connector for efficient and dependable performance in critical systems.