| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1102-16 A |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000397 |
| SKU: | DCH006-1102-16 A |
006-1102-16 A
| Heilind Number: | DCH006-1102-16 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1102-16 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our crimped Pin contact, meticulously engineered for high-performance in a variety of applications. Constructed from robust Copper Alloy, this contact delivers a reliable 13A amperage, catering to both power and data transmission needs. Its precision termination method ensures secure attachment to wires and cables, guaranteeing seamless operation. With Gold plating on the contact mating area for enhanced conductivity, and Aerospace Defense & Marine-grade sealability for durability in harsh conditions, it's a dependable choice for any project. Compatible with wire sizes 16-20 AWG, it accommodates a wide range of cable types, making it versatile and efficient for all your connectivity requirements.

