| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1157-12 A |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000416 |
| SKU: | DCH006-1157-12 A |
006-1157-12 A
| Heilind Number: | DCH006-1157-12 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1157-12 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our high-performance crimp pin. Designed for seamless integration in aerospace, defense, and marine applications, this contact features a copper alloy construction with gold plating for optimal conductivity and durability. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliability in diverse environments. Suitable for wire sizes 12-16 AWG (1.31-3.31 mm²), it offers a secure and efficient connection method. With lead-free solder capability and RoHS compliance, this contact prioritizes environmental responsibility. Perfect for cable-to-cable installations, it guarantees signal integrity and longevity in demanding scenarios. Upgrade your connectivity solutions with this essential connector component.

