| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1159-12 A |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000418 |
| SKU: | DCH006-1159-12 A |
006-1159-12 A
| Heilind Number: | DCH006-1159-12 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1159-12 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connections with this high-performance socket, designed for optimal amperage of 23 A at 115 V AC/DC. Crafted with durable copper alloy, it ensures reliable conductivity in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). The gold-plated contact area guarantees seamless signal transmission, making it ideal for aerospace, defense, and marine applications. This versatile connector accommodates 12-16 AWG wire sizes, with a secure crimp termination method. Sealable for added protection, it offers peace of mind in demanding environments. Perfect for power and signal circuit applications, this socket is essential for maintaining strong and efficient connections.

