| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1186-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Chromel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Chromel |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000000426 |
| SKU: | DCH006-1186-20 |
006-1186-20
| Heilind Number: | DCH006-1186-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1186-20 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior power and signal transmission with our high-performance pin contact. Designed for aerospace, defense, and marine applications, this contact is engineered for reliability in harsh environments. With a chromel construction and sealable design, it ensures durability and protection against the elements. Featuring a crimp termination method and contact retention with spring technology, it guarantees secure connectivity to wire and cable. Operating efficiently in extreme temperatures ranging from -65 to 200°C, this contact is ideal for demanding industrial settings. RoHS compliant and suitable for lead-free solder processes, it meets stringent industry standards. Trust in its quality for seamless data transmission and power distribution in your systems.

