| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1186-20 TRA |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Chromel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Chromel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000000428 |
| SKU: | DCH006-1186-20 TRA |
006-1186-20 TRA
| Heilind Number: | DCH006-1186-20 TRA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1186-20 TRA |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal transmission capabilities with our TRA contact, designed for seamless connectivity in aerospace, defense, and marine applications. With a durable chromel construction and an amperage rating of 7.5 A, this contact ensures reliable performance even in harsh environments. Featuring a crimp termination method and compatibility with 20-24 AWG wires, it offers easy and secure installation. Its sealable design and high operating temperature range of -65 to 200°C make it ideal for demanding settings. Trust in the quality and versatility of this contact for your critical connectivity needs.

