| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1187-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Alumel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Alumel |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000000429 |
| SKU: | DCH006-1187-20 |
006-1187-20
| Heilind Number: | DCH006-1187-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1187-20 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal transmission capabilities with our high-performance socket connector. Designed for aerospace, defense, and marine applications, this connector ensures reliable connectivity in harsh environments, with a wide operating temperature range of -65 to 200°C (-85 to 392°F). Featuring a durable Alumel body and contact material, it guarantees longevity and performance. With a voltage rating of 115V AC/DC and an amperage of 7.5A, it's suitable for demanding power requirements. The crimp termination method and spring contact retention provide secure and efficient assembly, while the sealable design safeguards against moisture and debris. Compatible with 20-24 AWG wire sizes, it offers versatility in installation. Trust in this connector for seamless power, signal, and data transmission in critical systems.

