| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1188-20 TRA |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Alumel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Alumel |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000000434 |
| SKU: | DCH006-1188-20 TRA |
006-1188-20 TRA
| Heilind Number: | DCH006-1188-20 TRA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1188-20 TRA |
| ECAD Model: |
Specifications
Detailed Description
Crafted from durable Alumel, this crimp termination pin contact is designed for high-performance applications in aerospace, defense, and marine industries. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it offers reliable power and signal transmission. With a voltage rating of 115V AC/DC and an amperage of 7.5A, it ensures efficient connectivity. Suitable for wire sizes 20-24 AWG (.205-.518 mm²), its barrel type and spring contact retention guarantee secure assembly. Sealable and lead-free solder compatible, it meets stringent quality standards. Perfect for cable-to-cable connections in demanding environments, this contact is an essential component for your critical systems.

