| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 006-1189-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Alumel |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Alumel |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Part Aliases: | ZPF000000000000435 |
| SKU: | DCH006-1189-20 |
006-1189-20
| Heilind Number: | DCH006-1189-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 006-1189-20 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, or marine applications with our high-performance socket contact. Crafted from durable Alumel, it ensures reliable power, signal, and data transmission in extreme environments, with an operating temperature range of -65 to 200°C. Seamlessly terminated to wires or cables, this contact guarantees a secure connection, thanks to its spring retention mechanism. RoHS compliant and suitable for lead-free solder processes, it meets the highest industry standards for quality and environmental responsibility. Step up your connectivity solutions with this essential component.

