| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 014-1018-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000488 |
| SKU: | DCH014-1018-20 |
014-1018-20
| Heilind Number: | DCH014-1018-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 014-1018-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal transmission with this high-performance socket connector. Operating seamlessly at 115 V AC and DC, it ensures reliable connectivity in diverse environments, from aerospace to marine applications. Crafted with copper alloy and featuring gold plating, it guarantees optimal conductivity and durability. The crimp termination method, along with spring contact retention, offers secure attachment to 20-24 AWG wires. With a wide operating temperature range of -65 to 150°C, this connector excels in harsh conditions. Sealable and lead-free solder compatible, it meets stringent industry standards. Ideal for cable-to-cable connections, it's a versatile solution for various electronic systems.

