| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 014-1026-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB54 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000490 |
| SKU: | DCH014-1026-20 |
014-1026-20
| Heilind Number: | DCH014-1026-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 014-1026-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance socket contact, meticulously designed for power and data applications in aerospace, defense, and marine industries. Crafted from durable copper alloy with gold plating, it ensures optimal signal transmission and longevity even in extreme operating conditions ranging from -65 to 150°C (-85 to 302°F). Its crimp termination method guarantees secure attachment to 20-24 AWG wires, while its sealable construction provides added protection. With a voltage rating of 115V AC/DC and a 7.5A amperage, this contact is a reliable solution for your cable-to-cable connector systems. Trust in its quality for seamless integration into your projects.

