| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 019-0857-22 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .129 - .326 mm², 22 - 26 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000535 |
| SKU: | DCH019-0857-22 |
019-0857-22
| Heilind Number: | DCH019-0857-22 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 019-0857-22 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance pin contact, engineered for seamless power, signal, and data transmission. Crafted from durable copper alloy with gold plating, it ensures optimal conductivity and reliability in demanding environments. Suitable for wire termination via crimping, it guarantees a secure and efficient connection. With a wide operating temperature range and compatibility with various wire sizes, it's perfect for aerospace, defense, marine, and other critical applications. Trust in its quality and performance for all your connectivity needs.

