| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 020-0008-16 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000543 |
| SKU: | DCH020-0008-16 |
020-0008-16
| Heilind Number: | DCH020-0008-16 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 020-0008-16 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our robust pin contact, designed for optimal performance in demanding environments. With a durable copper alloy construction and gold plating, it ensures reliable signal transmission and power delivery. The crimp termination method offers secure attachment to 16-20 AWG wires, while the sealable design makes it suitable for aerospace, defense, and marine applications. Operating flawlessly in a wide temperature range, from -65°C to 125°C (-85°F to 257°F), this contact is a versatile solution for power, signal, and data circuits. Trust in its superior quality for seamless cable-to-cable connections in various systems.

