| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 025-0402-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000595 |
| SKU: | DCH025-0402-20 |
025-0402-20
| Heilind Number: | DCH025-0402-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 025-0402-20 |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable connectivity with this 7.5A pin contact, featuring a crimp termination method for easy installation. Made from durable copper alloy, it guarantees efficient conductivity in 115V AC and DC systems. Suitable for wire sizes 20-24 AWG, it offers a secure connection with gold-plated termination and spring contact retention. Designed for aerospace, defense, and marine applications, it operates flawlessly in temperatures ranging from -65 to 200°C. Trust in its quality construction for seamless power, signal, and data transmission in your connector systems.

