| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 025-0404-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000597 |
| SKU: | DCH025-0404-20 |
025-0404-20
| Heilind Number: | DCH025-0404-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 025-0404-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-performance pin contact, designed for seamless integration in aerospace, defense, and marine applications. Featuring a durable copper alloy construction with gold plating, it ensures reliable signal transmission in harsh environments. With a wide operating temperature range and sealable design, it guarantees optimal performance even in extreme conditions. Suitable for power, signal, and data circuits, this contact is versatile and efficient. Its crimp termination method, compatible with 20-24 AWG wire sizes, offers easy and secure installation. Trust in this contact for superior connectivity in critical systems.

