| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM36DTMH |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB57 |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000598 |
| SKU: | DCH025-0405-20 |
RBM36DTMH
| Heilind Number: | DCH025-0405-20 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM36DTMH |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our 7.5A socket connector, designed for reliable performance in demanding environments. Crafted from durable copper alloy, it ensures efficient transmission with minimal signal loss. Featuring gold plating on contact areas, it guarantees optimal conductivity and corrosion resistance, ideal for aerospace, defense, and marine applications. With a wide operating temperature range of -65 to 200°C (-85 to 392°F), it withstands extreme conditions with ease. Suitable for 20-24 AWG wire sizes, its crimp termination method offers secure and efficient installation. Trust in its exceptional quality for seamless integration in your systems.

