| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM40DCMN-S288 |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | .129 - .326 mm², 22 - 26 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000697 |
| SKU: | DCH028-0108-22 |
RBM40DCMN-S288
| Heilind Number: | DCH028-0108-22 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM40DCMN-S288 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance pin contact, engineered for seamless power, signal, and data transmission. Designed for versatile application in aerospace, defense, and marine industries, this contact ensures reliable performance in extreme environments, with an operating temperature range of -65 to 150°C (-85 to 302°F). Crafted from durable copper alloy with gold plating, it guarantees optimal conductivity and corrosion resistance. The crimp termination method, compatible with 22-26 AWG wires, provides secure and efficient installation. Featuring a sealable design and spring contact retention, it offers added reliability in demanding conditions. Elevate your connection solutions with this essential component.

