RBM40DCSH-S288

Heilind Number:DCH031-0024-0001
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM40DCSH-S288
Datasheet:Drawing
ECAD Model:
3D Model

Description:

031-0024-0001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM40DCSH-S288
Gender:Receptacle
Mount Type:Panel
Termination Method:Solder Lug, Solder Pot
Mating Type:Threaded
Seal Type:Gasket
Impedance:50 Ω
Body Material:Brass
Body Shape:Circular
Panel Thickness:.12 in, 3.05 mm
Number of Positions:1
Interface:SMB
GPL:B79
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-55 - 125 °C
Panel Mount Type:Jam Nut
Sealable:Yes
Wire Termination Style:Solder Lug, Solder Pot
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:G603
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Silver
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Contact Captivation Method:Screw
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Screw Hole Thread Size:4.83 [.19] - 32
Product Grade:Commercial
Connector Product Type:Connector Assembly
Part Aliases:1467939-1
SKU:DCH031-0024-0001

Detailed Description

This SMB connector assembly is designed for reliable RF coaxial connections in aerospace, defense, and marine applications, featuring a single port configuration and threaded mating type for secure signal transmission. With solder lug or solder pot termination options, it's easy to install on panels with a 3.05mm thickness. Crafted from durable brass with a plated finish and silver plating material, it offers excellent conductivity and corrosion resistance. The beryllium copper center contact plated with gold ensures optimal signal transfer, while the PTFE dielectric material provides insulation. Operating in a wide temperature range from -55 to 125°C and featuring a sealable design with a gasket, it's suitable for harsh environments. The straight cable orientation and jam nut panel mount feature enhance installation versatility, meeting stringent industry standards for RF coaxial connectors.