| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM40DCSI |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Shape: | Circular |
| Panel Thickness: | .14 in, 3.56 mm |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | B79 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | Yes |
| Wire Termination Style: | Solder |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | G603 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Screw |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Screw Hole Thread Size: | 4.83 [.19] - 32 |
| Product Grade: | Commercial |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1467936-1 |
| SKU: | DCH031-0033-0001 |
RBM40DCSI
| Heilind Number: | DCH031-0033-0001 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM40DCSI |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with this high-performance SMB panel receptacle. Designed for seamless integration onto panels, it boasts a robust brass body with a durable silver plating. With a single port configuration and impedance of 50 Ω, it ensures reliable signal transmission in aerospace, defense, and marine applications. Featuring a threaded mating type and a gasket seal, it guarantees secure and moisture-resistant connections. Its straight cable connector orientation and solder wire termination style offer easy installation. Operating efficiently in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Trust in its gold-plated center contact and PTFE dielectric material for optimal performance. Rest assured, this connector assembly meets commercial grade standards, making it a top choice for RF coaxial applications.

