RBM40DCST

Heilind Number:DCH03100500001
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM40DCST
Datasheet:Drawing
ECAD Model:
3D Model

Description:

03100500001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM40DCST
Gender:Receptacle
Mount Type:Panel
Termination Method:Solder Lug, Turret Pin
Mating Type:Screw
Seal Type:Gasket
Impedance:50 Ω
Body Material:Brass
Body Shape:Circular
Panel Thickness:.16 in, 4.06 mm
Number of Positions:1
Interface:SMB
GPL:B79
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-55 - 125 °C
Panel Mount Type:Jam Nut
Sealable:Yes
Wire Termination Style:Solder Lug, Turret Pin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:G603
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Silver
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Contact Captivation Method:Screw
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Screw Hole Thread Size:4.83 [.19] - 32
Product Grade:Commercial
Connector Product Type:Connector Assembly
Part Aliases:1466288-1
SKU:DCH03100500001

Detailed Description

Enhance your connectivity with this rugged and reliable panel-mount RF coaxial connector, designed for seamless integration in demanding environments. With a durable brass body and silver-plated finish, it ensures optimal signal transmission while resisting corrosion. The single-port configuration features a screw mating type and gasket seal, providing secure and moisture-resistant connections. Operating efficiently in a wide temperature range from -55 to 125°C, it's suitable for aerospace, defense, and marine applications. The contact termination options of solder lug and turret pin offer flexibility in installation, while the gold-plated center contact ensures low signal loss. Perfect for commercial use, this connector assembly guarantees high performance and durability in all your RF communication needs.