| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 047-0894-12 |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| GPL: | JD8 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB52 |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000743 |
| SKU: | DCH047-0894-12 |
047-0894-12
| Heilind Number: | DCH047-0894-12 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 047-0894-12 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance contact, designed for reliability in demanding environments. With a durable copper alloy construction and gold plating for optimal conductivity, this pin contact ensures seamless transmission at an operating temperature range of -65 to 125°C. Suitable for aerospace, defense, and marine applications, it offers secure crimp termination for 12-16 AWG wires. Featuring a spring-loaded contact retention system, it guarantees a stable connection, while its compatibility with cable-to-cable configurations makes it versatile for various setups. Trust in this contact for efficient and long-lasting performance in your electronic systems.

