| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 047-0894-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000745 |
| SKU: | DCH047-0894-20 |
047-0894-20
| Heilind Number: | DCH047-0894-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 047-0894-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance pin contact, designed for seamless power, signal, and data transmission. Crafted with durable copper alloy and featuring gold plating, it ensures reliable conductivity in even the most demanding environments. With a wide operating temperature range and sealable construction, it's ideal for aerospace, defense, and marine applications. The crimp termination method and contact retention via spring guarantee secure and efficient wire attachment. Compatible with 20-24 AWG wire, this contact is a versatile solution for various connector systems. Upgrade your connections with this precision-engineered component, essential for maintaining peak performance in critical operations.

