| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 047-1025-20 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 115 V AC, 115 V DC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Body Material: | Copper Alloy |
| Cable Type: | Strip |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal & Data |
| Contact Mating Area Plating: | Gold |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .205 - .518 mm², 20 - 24 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Barrel Type: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Spring |
| Lattice Contact Mating Area Plating: | Gold |
| Part Aliases: | ZPF000000000000810 |
| SKU: | DCH047-1025-20 |
047-1025-20
| Heilind Number: | DCH047-1025-20 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 047-1025-20 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance socket contact, designed for seamless power, signal, and data transmission. Featuring a durable copper alloy construction with gold plating, this contact ensures reliable conductivity in even the most demanding environments, from aerospace to marine applications. With a crimp termination method and spring contact retention, it guarantees secure and efficient wire connection. Operating flawlessly at temperatures ranging from -65°C to 125°C, it's a versatile solution for various industries. Lead-free soldering compatible and sealable, it meets stringent quality standards. Suitable for 20-24 AWG wire sizes, it offers flexibility in cable-to-cable connectivity. Elevate your connectivity game with this essential component.

