| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch 0641-3-1231L |
| Amperage: | 23 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Part Aliases: | M39029/4-113 |
| SKU: | DCH0641-3-1231L |
0641-3-1231L
| Heilind Number: | DCH0641-3-1231L |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | 0641-3-1231L |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 0641-3-1231L, a high-performance CONT PIN designed for robust connectivity in demanding applications. With a reliable amperage rating of 23 A, this gold-plated contact ensures efficient power transmission. Featuring a secure crimp termination method, it guarantees stable connections even in harsh environments. Known by its part alias M39029/4-113, this pin is a trusted choice for high-reliability systems. Although not RoHS compliant, it meets stringent quality standards for aerospace and military use. Elevate your connectivity solutions with the 0641-3-1231L.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | P-19-016820 - Manufacturing Location Change. Following Part Numbers will be transferred from Oceanside, CA to Hermosillo, Mexico. | Download | |||

